STPS40SM60CT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 973
Unit Price: kr.9.19000
Datasheet

Direct


SMC Diode Solutions
In Stock: 783
Unit Price: kr.14.21000
Datasheet

Similar


SMC Diode Solutions
In Stock: 902
Unit Price: kr.9.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.45800
Datasheet

Similar


Diodes Incorporated
In Stock: 34
Unit Price: kr.23.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS40SM60CT

DigiKey Part Number
497-12339-ND
Manufacturer
Manufacturer Product Number
STPS40SM60CT
Description
DIODE ARRAY SCHOT 60V 20A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS40SM60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
625 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
90 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes