Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48CTQ060

DigiKey Part Number
1655-48CTQ060-ND
Manufacturer
Manufacturer Product Number
48CTQ060
Description
DIODE ARR SCHOTT 60V 40A TO220AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 40A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.38000kr.9.38
10kr.5.92200kr.59.22
100kr.3.93650kr.393.65
500kr.3.08480kr.1,542.40
1.000kr.2.81065kr.2,810.65
2.000kr.2.58003kr.5,160.06
5.000kr.2.33048kr.11,652.40
10.000kr.2.19285kr.21,928.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.38000
Unit Price with VAT:kr.11.72500