Similar
Similar
Similar
Similar

SBR4060CT | |
|---|---|
DigiKey Part Number | SBR4060CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR4060CT |
Description | DIODE ARRAY SBR 60V 20A TO-220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 20 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tube | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Super Barrier | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR4060CT | SMC Diode Solutions | 783 | 1655-MBR4060CT-ND | kr.15.15000 | Direct |
| STPS40M60CT | STMicroelectronics | 1.013 | 497-STPS40M60CT-ND | kr.16.10000 | Similar |
| STPS40SM60CT | STMicroelectronics | 0 | 497-12339-ND | kr.0.00000 | Similar |
| STPS41L60CT | STMicroelectronics | 440 | 497-5206-5-ND | kr.15.34000 | Similar |
| VS-48CTQ060PBF | Vishay General Semiconductor - Diodes Division | 0 | 48CTQ060PBF-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.8.33960 | kr.416.98 |
| Unit Price without VAT: | kr.8.33960 |
|---|---|
| Unit Price with VAT: | kr.10.42450 |




