Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS40M60CT

DigiKey Part Number
497-STPS40M60CT-ND
Manufacturer
Manufacturer Product Number
STPS40M60CT
Description
DIODE ARRAY SCHOT 60V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS40M60CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
595 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
110 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
50kr.4.86100kr.243.05
100kr.4.50550kr.450.55
500kr.4.21486kr.2,107.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750