STM817MM6F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.9.39034
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 8.480
Unit Price: kr.18.18000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2.495
Unit Price: kr.16.70000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 815
Unit Price: kr.19.14000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.5.29623
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 145
Unit Price: kr.72.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.33.51040
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: kr.84.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.33.84714
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 535
Unit Price: kr.56.32000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.23.04607
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM817MM6F

DigiKey Part Number
497-3865-2-ND - Tape & Reel (TR)
497-3865-1-ND - Cut Tape (CT)
497-3865-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM817MM6F
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM817MM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.87732kr.9,693.30
5.000kr.3.78648kr.18,932.40
7.500kr.3.74101kr.28,057.58
12.500kr.3.69063kr.46,132.88
Manufacturers Standard Package
Unit Price without VAT:kr.3.87732
Unit Price with VAT:kr.4.84665