
MAX706ESA+T | |
|---|---|
DigiKey Part Number | MAX706ESA+TTR-ND - Tape & Reel (TR) MAX706ESA+TCT-ND - Cut Tape (CT) MAX706ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706ESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706ESA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.18000 | kr.65.18 |
| 10 | kr.50.83400 | kr.508.34 |
| 25 | kr.47.25320 | kr.1,181.33 |
| 100 | kr.43.31740 | kr.4,331.74 |
| 250 | kr.42.68088 | kr.10,670.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.39633 | kr.95,990.82 |
| Unit Price without VAT: | kr.65.18000 |
|---|---|
| Unit Price with VAT: | kr.81.47500 |

