
STM818MM6F | |
|---|---|
DigiKey Part Number | 497-3867-2-ND - Tape & Reel (TR) 497-3867-1-ND - Cut Tape (CT) 497-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM818MM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM818MM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.60000 | kr.116.00 |
| 25 | kr.10.59680 | kr.264.92 |
| 100 | kr.9.49070 | kr.949.07 |
| 250 | kr.8.96392 | kr.2,240.98 |
| 500 | kr.8.64630 | kr.4,323.15 |
| 1.000 | kr.8.38491 | kr.8,384.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.91569 | kr.19,789.22 |
| 5.000 | kr.7.75261 | kr.38,763.05 |
| 7.500 | kr.7.67096 | kr.57,532.20 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |

