
MAX817MESA+ | |
|---|---|
DigiKey Part Number | MAX817MESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX817MESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX817MESA+ Models |
Category | Reset Active Low |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Battery Backup Circuit | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.01000 | kr.67.01 |
| 10 | kr.52.34900 | kr.523.49 |
| 25 | kr.48.67840 | kr.1,216.96 |
| 100 | kr.44.64180 | kr.4,464.18 |
| 300 | kr.42.39050 | kr.12,717.15 |
| 500 | kr.41.55806 | kr.20,779.03 |
| 1.000 | kr.40.60390 | kr.40,603.90 |
| Unit Price without VAT: | kr.67.01000 |
|---|---|
| Unit Price with VAT: | kr.83.76250 |

