SMC30J6.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.727
Unit Price: kr.6.17000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.2.01748
Datasheet

Similar


Central Semiconductor Corp
In Stock: 254
Unit Price: kr.21.03000
Datasheet

Similar


Bourns Inc.
In Stock: 3.148
Unit Price: kr.9.65000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.3.60907
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.52466
Datasheet

Similar


Bourns Inc.
In Stock: 5.236
Unit Price: kr.3.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.800
Unit Price: kr.3.99000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.10.35000
11.2V Clamp 268A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 268A Ipp Tvs Diode Surface Mount SMC
497-DO-214CA

SMC30J6.5CA

DigiKey Part Number
497-12227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC30J6.5CA
Description
TVS DIODE 6.5VWM 11.2VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.2V Clamp 268A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J6.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.2V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
268A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.64221kr.9,105.52
5.000kr.3.09926kr.15,496.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.64221
Unit Price with VAT:kr.4.55276