


5.0SMDJ6.5CA | |
---|---|
DigiKey Part Number | 5.0SMDJ6.5CATR-ND - Tape & Reel (TR) 5.0SMDJ6.5CACT-ND - Cut Tape (CT) 5.0SMDJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 446.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ6.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 446.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.74000 | kr.12.74 |
10 | kr.9.34400 | kr.93.44 |
100 | kr.6.83520 | kr.683.52 |
500 | kr.5.38560 | kr.2,692.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.40000 | kr.13,200.00 |
Unit Price without VAT: | kr.12.74000 |
---|---|
Unit Price with VAT: | kr.15.92500 |