BR1101F-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.77232

Similar


Dialight
In Stock: 1.959
Unit Price: kr.8.88000
Datasheet

Similar


Kingbright
In Stock: 740
Unit Price: kr.1.84000
Datasheet

Similar


Broadcom Limited
In Stock: 5.384
Unit Price: kr.2.54000
Datasheet

Similar


Broadcom Limited
In Stock: 44.651
Unit Price: kr.2.66000
Datasheet

Similar


LITEON
In Stock: 2.952
Unit Price: kr.1.20000
Datasheet
Red 647nm LED Indication - Discrete 1.7V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR1101F-TR

DigiKey Part Number
404-1063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR1101F-TR
Description
LED RED CLEAR 2SMD R/A
Customer Reference
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.7V
Mfr
Current - Test
20mA
Series
Viewing Angle
174°, 130°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
660nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-21SRC/TR8Everlight Electronics Co Ltd01080-12-21SRC/TR8TR-NDkr.0.77232Similar
5972002607FDialight1.959350-5972002607FCT-NDkr.8.88000Similar
APA3010ECKingbright740754-1064-1-NDkr.1.84000Similar
HSMC-C680Broadcom Limited5.384516-HSMC-C680CT-NDkr.2.54000Similar
HSMS-C680Broadcom Limited44.651516-HSMS-C680CT-NDkr.2.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes