
HSMC-C680 | |
|---|---|
DigiKey Part Number | 516-HSMC-C680TR-ND - Tape & Reel (TR) 516-HSMC-C680CT-ND - Cut Tape (CT) 516-HSMC-C680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMC-C680 |
Description | LED RED CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 643nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.71000 | kr.17.10 |
| 100 | kr.1.21720 | kr.121.72 |
| 500 | kr.0.99304 | kr.496.52 |
| 1.000 | kr.0.91910 | kr.919.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82377 | kr.2,471.31 |
| 6.000 | kr.0.77515 | kr.4,650.90 |
| 9.000 | kr.0.75020 | kr.6,751.80 |
| 15.000 | kr.0.72200 | kr.10,830.00 |
| 21.000 | kr.0.70523 | kr.14,809.83 |
| 30.000 | kr.0.68887 | kr.20,666.10 |
| 75.000 | kr.0.65274 | kr.48,955.50 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |


