APA3010ZGC-GX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APA3010ZGC-GX
APA3010 SERIES

APA3010EC

DigiKey Part Number
754-1064-2-ND - Tape & Reel (TR)
754-1064-1-ND - Cut Tape (CT)
754-1064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APA3010EC
Description
LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APA3010EC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.28600kr.12.86
100kr.0.90690kr.90.69
500kr.0.73332kr.366.66
1.000kr.0.67590kr.675.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62698kr.1,253.96
4.000kr.0.58536kr.2,341.44
6.000kr.0.56397kr.3,383.82
10.000kr.0.53978kr.5,397.80
14.000kr.0.52539kr.7,355.46
20.000kr.0.51133kr.10,226.60
50.000kr.0.48027kr.24,013.50
100.000kr.0.46092kr.46,092.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500