
5972002607F | |
|---|---|
DigiKey Part Number | 350-5972002607FTR-ND - Tape & Reel (TR) 350-5972002607FCT-ND - Cut Tape (CT) 350-5972002607FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972002607F |
Description | LED RED DIFFUSED 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.6.11500 | kr.61.15 |
| 100 | kr.4.58010 | kr.458.01 |
| 500 | kr.3.89826 | kr.1,949.13 |
| 1.000 | kr.3.67552 | kr.3,675.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.45754 | kr.10,372.62 |
| 6.000 | kr.3.30946 | kr.19,856.76 |
| 9.000 | kr.3.23360 | kr.29,102.40 |
| 15.000 | kr.3.14806 | kr.47,220.90 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |

