RSMF2JT27K0 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32736
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32108
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37088
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37088
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 18.295
Unit Price: kr.1.79000
Datasheet
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF2JT27K0

DigiKey Part Number
738-RSMF2JT27K0TR-ND - Tape & Reel (TR)
738-RSMF2JT27K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF2JT27K0
Description
RES 27K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF2JT27K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.177" Dia x 0.433" L (4.50mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JA27K0Stackpole Electronics Inc0RSMF2JA27K0-NDkr.0.32736Direct
RSMF2JB27K0Stackpole Electronics Inc0RSMF2JB27K0-NDkr.0.32108Direct
RSF2JB27K0Stackpole Electronics Inc0RSF2JB27K0-NDkr.0.37088Similar
RSF2JT27K0Stackpole Electronics Inc0RSF2JT27K0-NDkr.0.37088Similar
ROX2SJ27KTE Connectivity Passive Product18.295A131518CT-NDkr.1.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.72400kr.7.24
25kr.0.60760kr.15.19
50kr.0.53580kr.26.79
100kr.0.47370kr.47.37
250kr.0.40588kr.101.47
500kr.0.36358kr.181.79
1.000kr.0.32749kr.327.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.28227kr.705.68
5.000kr.0.25799kr.1,289.95
7.500kr.0.24551kr.1,841.33
12.500kr.0.23140kr.2,892.50
17.500kr.0.22299kr.3,902.32
25.000kr.0.21477kr.5,369.25
30.000kr.0.21083kr.6,324.90
60.000kr.0.19730kr.11,838.00
62.500kr.0.19656kr.12,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750