Direct
Direct
Similar
Similar

RSMF2JB27K0 | |
|---|---|
DigiKey Part Number | RSMF2JB27K0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF2JB27K0 |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JB27K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JA27K0 | Stackpole Electronics Inc | 0 | RSMF2JA27K0-ND | kr.0.32736 | Direct |
| RSMF2JT27K0 | Stackpole Electronics Inc | 0 | 738-RSMF2JT27K0CT-ND | kr.1.15000 | Direct |
| RSF2JB27K0 | Stackpole Electronics Inc | 0 | RSF2JB27K0-ND | kr.0.37088 | Similar |
| RSF2JT27K0 | Stackpole Electronics Inc | 0 | RSF2JT27K0-ND | kr.0.37088 | Similar |
| ROX2SJ27K | TE Connectivity Passive Product | 18.295 | A131518CT-ND | kr.1.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.32108 | kr.321.08 |
| Unit Price without VAT: | kr.0.32108 |
|---|---|
| Unit Price with VAT: | kr.0.40135 |




