RSF2JT27K0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32736
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32108
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37088
Datasheet
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JT27K0

DigiKey Part Number
RSF2JT27K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSF2JT27K0
Description
RES 27K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JT27K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF2JA27K0Stackpole Electronics Inc0RSMF2JA27K0-NDkr.0.32736Similar
RSMF2JB27K0Stackpole Electronics Inc0RSMF2JB27K0-NDkr.0.32108Similar
RSMF2JT27K0Stackpole Electronics Inc0738-RSMF2JT27K0CT-NDkr.1.15000Similar
RSF2JB27K0Stackpole Electronics Inc0RSF2JB27K0-NDkr.0.37088Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.37088kr.370.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.37088
Unit Price with VAT:kr.0.46360