RSF2JB27K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32736
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32108
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.37088
Datasheet
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2JB27K0

DigiKey Part Number
RSF2JB27K0-ND
Manufacturer
Manufacturer Product Number
RSF2JB27K0
Description
RES 27K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2JB27K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 235°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSMF3JB27K0Stackpole Electronics Inc0RSM327KJA-NDkr.0.59690Upgrade
RSMF3JT27K0Stackpole Electronics Inc0RSMF3JT27K0-NDkr.0.59690Upgrade
RSMF2JA27K0Stackpole Electronics Inc0RSMF2JA27K0-NDkr.0.32736Similar
RSMF2JB27K0Stackpole Electronics Inc0RSMF2JB27K0-NDkr.0.32108Similar
RSMF2JT27K0Stackpole Electronics Inc0738-RSMF2JT27K0CT-NDkr.1.15000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.37088kr.370.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.37088
Unit Price with VAT:kr.0.46360