Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

RSF3JB6K80 | |
|---|---|
DigiKey Part Number | RSF3JB6K80-ND |
Manufacturer | |
Manufacturer Product Number | RSF3JB6K80 |
Description | RES 6.8K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF3JB6K80 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JB6K80 | Stackpole Electronics Inc | 0 | RSMF5JB6K80-ND | kr.2.10831 | Upgrade |
| RSMF5JT6K80 | Stackpole Electronics Inc | 0 | RSMF5JT6K80-ND | kr.2.10831 | Upgrade |
| RSF3JT6K80 | Stackpole Electronics Inc | 0 | RSF3JT6K80-ND | kr.1.25367 | Parametric Equivalent |
| RSMF3JA6K80-C1 | Stackpole Electronics Inc | 0 | RSMF3JA6K80-C1-ND | kr.0.59690 | Parametric Equivalent |
| RSMF3JB6K80 | Stackpole Electronics Inc | 0 | 738-RSMF3JB6K80-ND | kr.0.59690 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.35828 | kr.1,358.28 |
| Unit Price without VAT: | kr.1.35828 |
|---|---|
| Unit Price with VAT: | kr.1.69785 |








