
RSMF3JT6K80 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT6K80TR-ND - Tape & Reel (TR) 738-RSMF3JT6K80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT6K80 |
Description | RES 6.8K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT6K80 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ6K8 | TE Connectivity Passive Product | 4.214 | A131586CT-ND | kr.2.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.30100 | kr.13.01 |
| 25 | kr.1.10000 | kr.27.50 |
| 50 | kr.0.97300 | kr.48.65 |
| 100 | kr.0.86470 | kr.86.47 |
| 250 | kr.0.74612 | kr.186.53 |
| 500 | kr.0.67190 | kr.335.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.60882 | kr.608.82 |
| 2.000 | kr.0.55520 | kr.1,110.40 |
| 3.000 | kr.0.52763 | kr.1,582.89 |
| 5.000 | kr.0.49645 | kr.2,482.25 |
| 7.000 | kr.0.47786 | kr.3,345.02 |
| 10.000 | kr.0.45969 | kr.4,596.90 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

