Direct
Similar

RSMF5JT6K80 | |
|---|---|
DigiKey Part Number | RSMF5JT6K80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT6K80 |
Description | RES 6.8K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT6K80 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JB6K80 | Stackpole Electronics Inc | 0 | RSMF5JB6K80-ND | kr.2.10831 | Direct |
| ROX5SSJ6K8 | TE Connectivity Passive Product | 1.940 | A142820CT-ND | kr.4.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.10831 | kr.2,108.31 |
| Unit Price without VAT: | kr.2.10831 |
|---|---|
| Unit Price with VAT: | kr.2.63539 |



