RSS3W6K8JTB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9.805
Unit Price: kr.2.03000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.34345
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.23998
Datasheet
Image for RSS3W6K8JTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS3W6K8JTB

DigiKey Part Number
RSS3W6K8JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSS3W6K8JTB
Description
RES 6.8K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, High Voltage, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" H (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERG-3FJ682Panasonic Industry0P16187-NDkr.0.00000Direct
RSMF3JT6K80Stackpole Electronics Inc9.805738-RSMF3JT6K80CT-NDkr.2.03000Upgrade
RSF3JB6K80Stackpole Electronics Inc0RSF3JB6K80-NDkr.1.34345Similar
RSF3JT6K80Stackpole Electronics Inc0RSF3JT6K80-NDkr.1.23998Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.48606kr.972.12
Unit Price without VAT:kr.0.48606
Unit Price with VAT:kr.0.60758