Upgrade
Upgrade
Upgrade

RNMF12CTC100K | |
|---|---|
DigiKey Part Number | RNMF12CTC100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNMF12CTC100K |
Description | RES 100K OHM 0.25% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12CTC100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEB | Vishay Dale | 3.372 | CMF100KHBCT-ND | kr.13.06000 | Upgrade |
| CMF70100K00BHEB | Vishay Dale | 0 | CMF70100K00BHEB-ND | kr.7.29011 | Upgrade |
| CPF1100K00BHEE6 | Vishay Dale | 1.911 | CPF100KACT-ND | kr.10.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89558 | kr.4,477.90 |
| Unit Price without VAT: | kr.0.89558 |
|---|---|
| Unit Price with VAT: | kr.1.11948 |



