RNF14FTC2M00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.23660
Datasheet

Upgrade


Vishay Dale
In Stock: 1.710
Unit Price: kr.15.56000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.11.28131
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.43.53240
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.9.98039
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.38.79410
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.8.95558
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.37.90610
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 707
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 4.219
Unit Price: kr.0.84000
Datasheet
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTC2M00

DigiKey Part Number
RNF14FTC2M00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14FTC2M00
Description
RES 2M OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTC2M00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11814kr.590.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.11814
Unit Price with VAT:kr.0.14768