Upgrade
Parametric Equivalent
Parametric Equivalent

CMF552M0000BEEK | |
|---|---|
DigiKey Part Number | CMF552M0000BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF552M0000BEEK |
Description | RES 2M OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M0000BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702M0000BEEB | Vishay Dale | 0 | CMF702M0000BEEB-ND | kr.11.12340 | Upgrade |
| CMF552M0000BEEA | Vishay Dale | 0 | CMF552M0000BEEA-ND | kr.8.82132 | Parametric Equivalent |
| CMF552M0000BEEB | Vishay Dale | 0 | CMF552M0000BEEB-ND | kr.16.39245 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.63140 | kr.4,263.14 |
| Unit Price without VAT: | kr.42.63140 |
|---|---|
| Unit Price with VAT: | kr.53.28925 |


