RNF14FAC33K2 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.78024
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.1.04358
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.58400
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.77102
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.13516
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.20620
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.11814
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
cms-unit-price: kr.0.28974
Datasheet

Upgrade


Vishay Dale
In Stock: 36
cms-unit-price: kr.18.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: kr.3.40070
Datasheet

Upgrade


Vishay Dale
In Stock: 4.909
cms-unit-price: kr.4.31000
Datasheet

Upgrade


Vishay Dale
In Stock: 100
cms-unit-price: kr.48.87000
Datasheet

Similar


Vishay Dale
In Stock: 4.919
cms-unit-price: kr.7.84000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: kr.1.41000
Datasheet
33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FAC33K2

DigiKey Part Number
RNF14FAC33K2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNF14FAC33K2
Description
RES 33.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FAC33K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
Quantitycms-unit-priceExt Price
5.000kr.0.11814kr.590.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.11814
Unit Price with VAT:kr.0.14768