
CMF5533K200BEEK | |
|---|---|
DigiKey Part Number | CMF5533K200BEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5533K200BEEK |
Description | RES 33.2K OHM 1/2W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5533K200BEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5533K200BEEA70 | Vishay Dale | 0 | CMF5533K200BEEA70-ND | kr.3.91534 | Parametric Equivalent |
| CMF5533K200BEEB70 | Vishay Dale | 0 | CMF5533K200BEEB70-ND | kr.6.21428 | Parametric Equivalent |
| CMF5533K200BER670 | Vishay Dale | 0 | CMF5533K200BER670-ND | kr.6.21428 | Parametric Equivalent |
| CMF5533K200BERE70 | Vishay Dale | 0 | CMF5533K200BERE70-ND | kr.3.91534 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.12.09700 | kr.120.97 |
| 25 | kr.10.46600 | kr.261.65 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

