RNCF0603DKE49R9 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 5.659
Unit Price: kr.9.84000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 3.323
Unit Price: kr.1.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.1.47208
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.0.32551
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.37160
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.0.75950
Datasheet

Upgrade


Susumu
In Stock: 1.130
Unit Price: kr.3.67000
Datasheet

Upgrade


Susumu
In Stock: 384
Unit Price: kr.0.77000
Datasheet

Upgrade


Susumu
In Stock: 1.828
Unit Price: kr.0.64000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.18113
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.842
Unit Price: kr.4.37000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 500
Unit Price: kr.1.80000
Datasheet

Upgrade


YAGEO
In Stock: 7.271
Unit Price: kr.1.86000
Datasheet
49.9 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DKE49R9

DigiKey Part Number
RNCF0603DKE49R9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DKE49R9
Description
RES SMD 49.9 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DKE49R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19550kr.977.50
Unit Price without VAT:kr.0.19550
Unit Price with VAT:kr.0.24438