RG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-49R9-D-T5

DigiKey Part Number
408-RG1608P-49R9-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-49R9-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-49R9-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-49R9-D-T5
Description
RES SMD 49.9 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-49R9-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.21760kr.5.44
50kr.0.20480kr.10.24
100kr.0.19390kr.19.39
250kr.0.17972kr.44.93
500kr.0.16986kr.84.93
1.000kr.0.16070kr.160.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15263kr.763.15
10.000kr.0.12989kr.1,298.90
15.000kr.0.12584kr.1,887.60
25.000kr.0.12171kr.3,042.75
35.000kr.0.12125kr.4,243.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000