RT0603BRD0749R9L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: kr.1.45148
Datasheet

Direct


Susumu
In Stock: 3.933
Unit Price: kr.0.76000
Datasheet

Direct


Vishay Dale
In Stock: 7.667
Unit Price: kr.2.22000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 586
Unit Price: kr.3.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0749R9L

DigiKey Part Number
YAG1672TR-ND - Tape & Reel (TR)
YAG1672CT-ND - Cut Tape (CT)
YAG1672DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0749R9L
Description
RES SMD 49.9 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0749R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D4999BP100Vishay0MCT06030D4999BP100-NDkr.1.45148Direct
RG1608P-49R9-B-T5Susumu3.933408-RG1608P-49R9-B-T5CT-NDkr.0.76000Direct
TNPW060349R9BEEAVishay Dale7.667541-2031-1-NDkr.2.22000Direct
RG1608N-49R9-B-T5Susumu0RG1608N-49R9-B-T5-NDkr.1.35240Upgrade
RG1608N-49R9-W-T1Susumu586408-RG1608N-49R9-W-T1CT-NDkr.3.80000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.42500kr.4.25
25kr.0.39800kr.9.95
50kr.0.37540kr.18.77
100kr.0.35440kr.35.44
250kr.0.32916kr.82.29
500kr.0.31130kr.155.65
1.000kr.0.29506kr.295.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26288kr.1,314.40
10.000kr.0.25138kr.2,513.80
15.000kr.0.24524kr.3,678.60
25.000kr.0.23813kr.5,953.25
35.000kr.0.23379kr.8,182.65
50.000kr.0.22948kr.11,474.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750