

CPF0603B49R9E1 | |
---|---|
DigiKey Part Number | 1712-CPF0603B49R9E1TR-ND - Tape & Reel (TR) 1712-CPF0603B49R9E1CT-ND - Cut Tape (CT) 1712-CPF0603B49R9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B49R9E1 |
Description | RES SMD 49.9 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B49R9E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
10 | kr.1.26700 | kr.12.67 |
25 | kr.1.17240 | kr.29.31 |
50 | kr.1.10840 | kr.55.42 |
100 | kr.1.04770 | kr.104.77 |
250 | kr.0.97356 | kr.243.39 |
500 | kr.0.92326 | kr.461.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.90893 | kr.908.93 |
2.000 | kr.0.77069 | kr.1,541.38 |
3.000 | kr.0.76333 | kr.2,289.99 |
5.000 | kr.0.75542 | kr.3,777.10 |
7.000 | kr.0.75268 | kr.5,268.76 |
10.000 | kr.0.75000 | kr.7,500.00 |
12.000 | kr.0.74870 | kr.8,984.40 |
24.000 | kr.0.74422 | kr.17,861.28 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |