RMCS2010ZT0R00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 273.694
Unit Price: kr.0.84000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.37403
Datasheet

Upgrade


YAGEO
In Stock: 7.935
Unit Price: kr.2.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.981
Unit Price: kr.2.51000
Datasheet

Similar


YAGEO
In Stock: 22.395
Unit Price: kr.1.22000
Datasheet

Similar


Vishay Dale
In Stock: 26.560
Unit Price: kr.1.16000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.38966
Datasheet

Similar


YAGEO
In Stock: 126.935
Unit Price: kr.0.84000
Datasheet
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS2010ZT0R00

DigiKey Part Number
RMCS2010ZT0R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS2010ZT0R00
Description
RES 0 OHM JUMPER 3/4W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS2010ZT0R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29765kr.1,190.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.29765
Unit Price with VAT:kr.0.37206