
AF2010JK-070RL | |
|---|---|
DigiKey Part Number | 13-AF2010JK-070RLTR-ND - Tape & Reel (TR) 13-AF2010JK-070RLCT-ND - Cut Tape (CT) 13-AF2010JK-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF2010JK-070RL |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.15640 | kr.28.91 |
| 50 | kr.1.02320 | kr.51.16 |
| 100 | kr.0.91040 | kr.91.04 |
| 250 | kr.0.78640 | kr.196.60 |
| 500 | kr.0.70882 | kr.354.41 |
| 1.000 | kr.0.64275 | kr.642.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52015 | kr.2,080.60 |
| 8.000 | kr.0.49623 | kr.3,969.84 |
| 12.000 | kr.0.48457 | kr.5,814.84 |
| 20.000 | kr.0.47193 | kr.9,438.60 |
| 28.000 | kr.0.46469 | kr.13,011.32 |
| 40.000 | kr.0.45784 | kr.18,313.60 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

