0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW20100000Z0EF

DigiKey Part Number
541-0.0WTR-ND - Tape & Reel (TR)
541-0.0WCT-ND - Cut Tape (CT)
541-0.0WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW20100000Z0EF
Description
RES SMD 0 OHM JUMPER 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW20100000Z0EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.997
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.71000kr.7.10
25kr.0.59840kr.14.96
50kr.0.52740kr.26.37
100kr.0.46600kr.46.60
250kr.0.39968kr.99.92
500kr.0.35796kr.178.98
1.000kr.0.32252kr.322.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27200kr.1,088.00
8.000kr.0.24976kr.1,998.08
12.000kr.0.23834kr.2,860.08
20.000kr.0.22541kr.4,508.20
28.000kr.0.21770kr.6,095.60
40.000kr.0.21017kr.8,406.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500