
AC2010JK-070RL | |
|---|---|
DigiKey Part Number | YAG4019TR-ND - Tape & Reel (TR) YAG4019CT-ND - Cut Tape (CT) YAG4019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-070RL |
Description | RES SMD 0 OHM JUMPER 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.74800 | kr.7.48 |
| 25 | kr.0.62880 | kr.15.72 |
| 50 | kr.0.55420 | kr.27.71 |
| 100 | kr.0.49010 | kr.49.01 |
| 250 | kr.0.42048 | kr.105.12 |
| 500 | kr.0.37684 | kr.188.42 |
| 1.000 | kr.0.33957 | kr.339.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28109 | kr.1,124.36 |
| 8.000 | kr.0.25824 | kr.2,065.92 |
| 12.000 | kr.0.24650 | kr.2,958.00 |
| 20.000 | kr.0.23322 | kr.4,664.40 |
| 28.000 | kr.0.22531 | kr.6,308.68 |
| 40.000 | kr.0.21757 | kr.8,702.80 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

