RMCF1206JG51R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.144
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Upgrade


Bourns Inc.
In Stock: 18.447
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05594
Datasheet

Upgrade


YAGEO
In Stock: 53.187
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 23.930
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.71404
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG51R0

DigiKey Part Number
RMCF1206JG51R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG51R0
Description
RES 51 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120651R0JNEAVishay Dale4.144541-51ECT-NDkr.0.63000Direct
CRCW120651R0JNEBVishay Dale0CRCW120651R0JNEB-NDkr.0.05327Direct
CRCW120651R0JNECVishay Dale0CRCW120651R0JNEC-NDkr.0.05327Direct
CRCW120651R0JNTBVishay Dale0CRCW120651R0JNTB-NDkr.0.12994Direct
CR1206-FX-51R0ELFBourns Inc.18.447118-CR1206-FX-51R0ELFCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02754
Unit Price with VAT:kr.0.03443