RC1206JR-0751RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.26979
Datasheet

Upgrade


YAGEO
In Stock: 9.792
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 5.000
Unit Price: kr.0.95000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63508
Datasheet

Upgrade


YAGEO
In Stock: 63.374
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 6
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17.355
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 18.447
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 79.426
Unit Price: kr.1.14000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 34.233
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 84.802
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 17.870
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15340
Datasheet

Similar


Bourns Inc.
In Stock: 37.322
Unit Price: kr.0.63000
Datasheet
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-0751RL

DigiKey Part Number
311-51ERTR-ND - Tape & Reel (TR)
311-51ERCT-ND - Cut Tape (CT)
311-51ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-0751RL
Description
RES 51 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AR1206JR-0751RLYAGEO0AR1206JR-0751RL-NDkr.0.26979Direct
AC1206FR-0751RLYAGEO9.792YAG3889CT-NDkr.0.70000Upgrade
AF1206FR-0751RLYAGEO5.00013-AF1206FR-0751RLCT-NDkr.0.95000Upgrade
AR1206FR-0751RLYAGEO0AR1206FR-0751RL-NDkr.0.63508Upgrade
RC1206FR-0751RLYAGEO63.374311-51.0FRCT-NDkr.0.63000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
25kr.0.19040kr.4.76
50kr.0.15600kr.7.80
100kr.0.12930kr.12.93
250kr.0.10244kr.25.61
500kr.0.08724kr.43.62
1.000kr.0.07519kr.75.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05305kr.265.25
10.000kr.0.04787kr.478.70
15.000kr.0.04534kr.680.10
25.000kr.0.04262kr.1,065.50
35.000kr.0.04106kr.1,437.10
50.000kr.0.03958kr.1,979.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750