Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-510GLF | |
|---|---|
DigiKey Part Number | CR1206-JW-510GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-510GLF |
Description | RES SMD 51 OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-510GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-51R0ELF | Bourns Inc. | 18.447 | 118-CR1206-FX-51R0ELFCT-ND | kr.0.63000 | Upgrade |
| CRCW120651R0JNEAC | Vishay Dale | 0 | CRCW120651R0JNEAC-ND | kr.0.04977 | Similar |
| CRCW120651R0JNEAIF | Vishay Dale | 0 | CRCW120651R0JNEAIF-ND | kr.0.71404 | Similar |
| CRCW120651R0JNEB | Vishay Dale | 0 | CRCW120651R0JNEB-ND | kr.0.05327 | Similar |
| CRCW120651R0JNEBC | Vishay Dale | 0 | CRCW120651R0JNEBC-ND | kr.0.04977 | Similar |





