Upgrade
Upgrade
Upgrade
Upgrade
Similar

CRG1206F51R | |
|---|---|
DigiKey Part Number | CRG1206F51R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F51R |
Description | RES SMD 51 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F51R Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-51R0ELF | Bourns Inc. | 18.447 | 118-CR1206-FX-51R0ELFCT-ND | kr.0.63000 | Upgrade |
| ERJ-8ENF51R0V | Panasonic Industry | 79.426 | P51.0FCT-ND | kr.1.14000 | Upgrade |
| RC1206FR-0751RL | YAGEO | 63.297 | 311-51.0FRCT-ND | kr.0.63000 | Upgrade |
| RMCF1206FT51R0 | Stackpole Electronics Inc | 33.533 | RMCF1206FT51R0CT-ND | kr.0.63000 | Upgrade |
| SR1206FR-0751RL | YAGEO | 0 | SR1206FR-0751RL-ND | kr.0.30105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05594 | kr.1,118.80 |
| Unit Price without VAT: | kr.0.05594 |
|---|---|
| Unit Price with VAT: | kr.0.06993 |






