RMCF1206JG1R00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42169
Datasheet

Direct


Vishay Dale
In Stock: 91.573
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


Vishay Dale
In Stock: 13.659
Unit Price: kr.1.78000
Datasheet

Direct


Vishay Dale
In Stock: 4.155
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.177
Unit Price: kr.2.98000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.14586
Datasheet

Upgrade


Panasonic Industry
In Stock: 142.055
Unit Price: kr.1.46000
Datasheet

Upgrade


YAGEO
In Stock: 96.708
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 732
Unit Price: kr.0.95000
Datasheet
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG1R00

DigiKey Part Number
RMCF1206JG1R00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG1R00
Description
RES 1 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG1R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC1206FT1R00Stackpole Electronics Inc0RPC1206FT1R00-NDkr.0.42169Upgrade
CRCW12061R00JNEAVishay Dale91.573541-1.0ECT-NDkr.0.63000Direct
CRCW12061R00JNEBVishay Dale0CRCW12061R00JNEB-NDkr.0.05327Direct
CRCW12061R00JNECVishay Dale0CRCW12061R00JNEC-NDkr.0.05327Direct
CRCW12061R00JNTBVishay Dale0CRCW12061R00JNTB-NDkr.0.12994Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03124kr.312.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.03124
Unit Price with VAT:kr.0.03905