CRCW12061R00FNEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 116.660
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6.210
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 31.585
Unit Price: kr.1.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13931
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 23.527
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16940
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.04382
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 449.242
Unit Price: kr.0.65000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.42900
Datasheet

Similar


Bourns Inc.
In Stock: 10.051
Unit Price: kr.1.68000
Datasheet
CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061R00FNEB

DigiKey Part Number
541-CRCW12061R00FNEBTR-ND - Tape & Reel (TR)
541-CRCW12061R00FNEBCT-ND - Cut Tape (CT)
541-CRCW12061R00FNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061R00FNEB
Description
RES SMD 1 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061R00FNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types