
AC1206JR-071RL | |
|---|---|
DigiKey Part Number | YAG3931TR-ND - Tape & Reel (TR) YAG3931CT-ND - Cut Tape (CT) YAG3931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-071RL |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-071RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1206JR-071RL | YAGEO | 4.940 | 13-AF1206JR-071RLCT-ND | kr.1.03000 | Similar |
| RC1206FR-071RL | YAGEO | 94.323 | 311-1.00FRCT-ND | kr.0.96000 | Similar |
| RC1206JR-071RL | YAGEO | 162.872 | 311-1.0ERCT-ND | kr.0.90000 | Similar |
| SR1206FR-071RL | YAGEO | 4.600 | 13-SR1206FR-071RLCT-ND | kr.1.73000 | Similar |
| SR1206JR-071RL | YAGEO | 489 | 13-SR1206JR-071RLCT-ND | kr.1.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45500 | kr.4.55 |
| 25 | kr.0.35120 | kr.8.78 |
| 50 | kr.0.29480 | kr.14.74 |
| 100 | kr.0.25000 | kr.25.00 |
| 250 | kr.0.20460 | kr.51.15 |
| 500 | kr.0.17884 | kr.89.42 |
| 1.000 | kr.0.15839 | kr.158.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11871 | kr.593.55 |
| 10.000 | kr.0.10979 | kr.1,097.90 |
| 15.000 | kr.0.10544 | kr.1,581.60 |
| 25.000 | kr.0.10074 | kr.2,518.50 |
| 35.000 | kr.0.09804 | kr.3,431.40 |
| 50.000 | kr.0.09550 | kr.4,775.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

