
CRCW12061R00JNEA | |
|---|---|
DigiKey Part Number | 541-1.0ETR-ND - Tape & Reel (TR) 541-1.0ECT-ND - Cut Tape (CT) 541-1.0EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00JNEA |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.29000 | kr.2.90 |
| 25 | kr.0.22200 | kr.5.55 |
| 50 | kr.0.18180 | kr.9.09 |
| 100 | kr.0.15220 | kr.15.22 |
| 250 | kr.0.12176 | kr.30.44 |
| 500 | kr.0.10462 | kr.52.31 |
| 1.000 | kr.0.09101 | kr.91.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04960 | kr.248.00 |
| 10.000 | kr.0.04898 | kr.489.80 |
| 15.000 | kr.0.04865 | kr.729.75 |
| 25.000 | kr.0.04828 | kr.1,207.00 |
| 35.000 | kr.0.04806 | kr.1,682.10 |
| 50.000 | kr.0.04784 | kr.2,392.00 |
| 60.000 | kr.0.04774 | kr.2,864.40 |
| 120.000 | kr.0.04738 | kr.5,685.60 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

