RMCF1206JG150R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Dale
In Stock: 19.281
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14742
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Upgrade


Bourns Inc.
In Stock: 33.209
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17.428
Unit Price: kr.0.70000
Datasheet

Upgrade


YAGEO
In Stock: 65.021
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 57.839
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15588
Datasheet

Similar


Bourns Inc.
In Stock: 17.872
Unit Price: kr.0.63000
Datasheet
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG150R

DigiKey Part Number
738-RMCF1206JG150RTR-ND - Tape & Reel (TR)
738-RMCF1206JG150RCT-ND - Cut Tape (CT)
738-RMCF1206JG150RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG150R
Description
RES 150 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RVC1206JT150RStackpole Electronics Inc0RVC1206JT150R-NDkr.0.00000Direct
RVC1206FT150RStackpole Electronics Inc0RVC1206FT150R-NDkr.0.00000Upgrade
CRCW1206150RJNEAVishay Dale19.281541-150ECT-NDkr.0.63000Direct
CRCW1206150RJNEBVishay Dale0CRCW1206150RJNEB-NDkr.0.05327Direct
CRCW1206150RJNECVishay Dale0CRCW1206150RJNEC-NDkr.0.05327Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02754
Unit Price with VAT:kr.0.03443