RVC1206JT150R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Vishay Dale
In Stock: 29.890
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Upgrade


Bourns Inc.
In Stock: 17.872
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet
Image for RVC1206JT150R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206JT150R

DigiKey Part Number
RVC1206JT150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206JT150R
Description
RES 150 OHM 5% 1/4W 1206
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206JT150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206JG150RStackpole Electronics Inc0738-RMCF1206JG150RCT-NDkr.0.02754Upgrade
CRCW1206150RJNEACVishay Dale29.890541-CRCW1206150RJNEACCT-NDkr.0.63000Direct
CRCW1206150RJNEBCVishay Dale0CRCW1206150RJNEBC-NDkr.0.04977Direct
CR1206-JW-151ELFBourns Inc.17.872CR1206-JW-151ELFCT-NDkr.0.63000Upgrade
CRCW1206150RJNEAIFVishay Dale0541-CRCW1206150RJNEAIFCT-NDkr.2.98000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes