RVC1206FT150R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 46.124
Unit Price: kr.0.63000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 52.098
Unit Price: kr.0.63000
Datasheet

Upgrade


Bourns Inc.
In Stock: 33.209
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 17.428
Unit Price: kr.0.70000
Datasheet

Upgrade


Panasonic Industry
In Stock: 75.599
Unit Price: kr.1.14000
Datasheet

Upgrade


YAGEO
In Stock: 65.021
Unit Price: kr.0.63000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.30105
Datasheet
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RVC1206FT150R

DigiKey Part Number
RVC1206FT150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RVC1206FT150R
Description
RES 150 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RVC1206FT150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG150RStackpole Electronics Inc46.124RMCF1206FG150RCT-NDkr.0.63000Upgrade
RMCF1206FT150RStackpole Electronics Inc52.098RMCF1206FT150RCT-NDkr.0.63000Upgrade
CR1206-FX-1500ELFBourns Inc.33.209CR1206-FX-1500ELFCT-NDkr.0.63000Upgrade
CRG1206F150RTE Connectivity Passive Product17.4281712-CRG1206F150RCT-NDkr.0.70000Upgrade
ERJ-8ENF1500VPanasonic Industry75.599P150FCT-NDkr.1.14000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes