FCR2512KT10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 120.915
Unit Price: kr.0.17000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 56.711
Unit Price: kr.0.35000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.15306
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.12593
Datasheet

Upgrade


YAGEO
In Stock: 8.704
Unit Price: kr.0.31000
Datasheet

Upgrade


YAGEO
In Stock: 2.125
Unit Price: kr.0.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 25.640
Unit Price: kr.0.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.299
Unit Price: kr.0.53000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.10624
Datasheet

Upgrade


Bourns Inc.
In Stock: 160.792
Unit Price: kr.0.35000
Datasheet

Upgrade


Bourns Inc.
In Stock: 9.410
Unit Price: kr.0.42000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.121
Unit Price: kr.0.60000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.520
Unit Price: kr.0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.0.07383
Datasheet
10 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR2512KT10R0

DigiKey Part Number
FCR2512KT10R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR2512KT10R0
Description
RES 10 OHM 10% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR2512KT10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56943kr.2,277.72
Manufacturers Standard Package
Unit Price without VAT:kr.0.56943
Unit Price with VAT:kr.0.71179