10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0710RL

DigiKey Part Number
YAG4033TR-ND - Tape & Reel (TR)
YAG4033CT-ND - Cut Tape (CT)
YAG4033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0710RL
Description
RES SMD 10 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0710RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512FK-0710RLYAGEO13.144YAG3389CT-NDkr.3.01000Similar
In-Stock: 694
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.1.89700kr.18.97
25kr.1.58200kr.39.55
50kr.1.40120kr.70.06
100kr.1.25760kr.125.76
250kr.1.11304kr.278.26
500kr.1.02932kr.514.66
1.000kr.0.96285kr.962.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.86787kr.3,471.48
8.000kr.0.83437kr.6,674.96
12.000kr.0.81804kr.9,816.48
20.000kr.0.80033kr.16,006.60
28.000kr.0.79019kr.22,125.32
40.000kr.0.78060kr.31,224.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250