CRCW251210R0JNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1.692
Unit Price: kr.1.66000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.029
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 50.317
Unit Price: kr.1.66000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.37058
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1.671
Unit Price: kr.3.20000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.85688
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35293
Datasheet

Direct


Panasonic Electronic Components
In Stock: 10.209
Unit Price: kr.3.14000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 137.623
Unit Price: kr.1.34000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.21047
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.00157
Datasheet

Upgrade


YAGEO
In Stock: 5.004
Unit Price: kr.3.01000
Datasheet

Upgrade


YAGEO
In Stock: 4.804
Unit Price: kr.2.24000
Datasheet

Upgrade


Bourns Inc.
In Stock: 32.142
Unit Price: kr.3.39000
Datasheet
CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251210R0JNTG

DigiKey Part Number
CRCW251210R0JNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251210R0JNTG
Description
RES SMD 10 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251210R0JNTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.91933kr.1,838.66
Manufacturers Standard Package
Unit Price without VAT:kr.0.91933
Unit Price with VAT:kr.1.14916