CML0603C0G3R0CT50V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 77.834
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20565
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03370
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.910
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.007
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14677
Datasheet

Parametric Equivalent


TDK
In Stock: 6.135
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.747
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 405
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 4.314
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.597
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06169
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.29132
Datasheet
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G3R0CT50V

DigiKey Part Number
738-CML0603C0G3R0CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G3R0CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G3R0CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G3R0CT50V
Description
CAP CER 3PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G3R0CT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A3R0CAT2AKYOCERA AVX77.834478-10317-1-NDkr.0.63000Direct
06035A3R0CAT4AKYOCERA AVX006035A3R0CAT4A-NDkr.0.20565Direct
0603N3R0C500CTWalsin Technology Corporation01292-0603N3R0C500CTTR-NDkr.0.03370Parametric Equivalent
AC0603CRNPO9BN3R0YAGEO1.910311-3079-1-NDkr.0.63000Parametric Equivalent
C0603C309C5GACTUKEMET17.007399-C0603C309C5GACTUCT-NDkr.2.54000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18260kr.9.13
100kr.0.15660kr.15.66
500kr.0.11310kr.56.55
1.000kr.0.09973kr.99.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07976kr.319.04
8.000kr.0.07236kr.578.88
12.000kr.0.06866kr.823.92
20.000kr.0.06457kr.1,291.40
28.000kr.0.06218kr.1,741.04
40.000kr.0.05988kr.2,395.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750